
PNP Bipolar Junction Transistor (BJT) in a TO-92 package, featuring a 60V Collector-Emitter Voltage (VCEO) and a 1A continuous collector current rating. This through-hole component offers a minimum DC current gain (hFE) of 40 and a transition frequency of 150MHz. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 1W.
Onsemi BC638 technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Transition Frequency | 150MHz |
| DC Rated Voltage | -60V |
| Weight | 0.201g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC638 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
