
PNP Bipolar Junction Transistor (BJT) in a TO-92-3 package, featuring a maximum collector current of 1A and a collector-emitter voltage of 60V. This component offers a minimum DC current gain (hFE) of 40 and a transition frequency of 100MHz. Designed for through-hole mounting, it operates within a temperature range of -65°C to 150°C and has a maximum power dissipation of 1W. The transistor is RoHS compliant and packaged in an ammo pack.
Onsemi BC638TA technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 4.58mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 1A |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -60V |
| Weight | 0.24g |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC638TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
