
NPN medium power transistor in a TO-92 package. Features 80V collector-emitter breakdown voltage and 1A maximum collector current. Offers a transition frequency of 100MHz and a minimum hFE of 100. Operates across a temperature range of -55°C to 150°C with 1W power dissipation. Through-hole mounting with lead-free and RoHS compliant construction.
Onsemi BC63916_D74Z technical specifications.
| Package/Case | TO-92 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Height | 5.33mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 1A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 80V |
| Weight | 0.055g |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC63916_D74Z to view detailed technical specifications.
No datasheet is available for this part.