
NPN Bipolar Junction Transistor (BJT) with a maximum collector current of 1A and a collector-emitter breakdown voltage of 80V. Features a DC current gain (hFE) ranging from 40 to 160 and a transition frequency of 200MHz. Housed in a TO-92-3 package with a 5.33mm body height, this component offers a maximum power dissipation of 625mW and operates across a temperature range of -55°C to 150°C. RoHS compliant with copper, tin, and silver contact plating.
Onsemi BC639G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| Height | 5.33mm |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Collector Current | 1A |
| Max Frequency | 200MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 80V |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC639G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
