
NPN Bipolar Junction Transistor (BJT) with 80V Collector-Emitter Voltage (VCEO) and 1A Max Collector Current. Features a DC Rated Voltage of 80V, 500mV Collector-Emitter Saturation Voltage, and 5V Emitter-Base Voltage (VEBO). Offers a minimum DC current gain (hFE) of 25 and a transition frequency of 200MHz. Packaged in a TO-92-3 (TO-226) case with copper, tin, silver contact plating, suitable for tape and reel packaging. Operates within a temperature range of -55°C to 150°C with 625mW power dissipation.
Onsemi BC639RL1G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC639RL1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
