
PNP Bipolar Junction Transistor in a TO-92 package. Features a collector-emitter breakdown voltage of 80V and a maximum collector current of 500mA. Offers a DC rated voltage of -80V and a transition frequency of 150MHz. Includes a minimum hFE of 25 and a maximum power dissipation of 625mW. Operates within a temperature range of -55°C to 150°C. RoHS compliant and lead-free.
Onsemi BC640G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | -80V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC640G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
