
NPN Epitaxial Silicon Transistor for surface mount applications. Features a 45V collector-emitter voltage and 800mA maximum collector current. Operates with a 5V emitter-base voltage and offers a 100MHz transition frequency. Packaged in a SOT-23 case with tin, matte contact plating, this RoHS compliant component is supplied on a 3000-piece tape and reel. Maximum power dissipation is 310mW, with an operating temperature range of -65°C to 150°C.
Onsemi BC81725MTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Height | 0.97mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 800mA |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 310mW |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Voltage | 45V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC81725MTF to view detailed technical specifications.
No datasheet is available for this part.