
NPN Bipolar Junction Transistor (BJT) in a SOT-23 surface mount package. Features a 25V collector-emitter voltage (VCEO) and a maximum collector current of 800mA. Offers a minimum DC current gain (hFE) of 100 and a transition frequency of 100MHz. Operates across a wide temperature range from -65°C to 150°C with a maximum power dissipation of 310mW. Supplied on a 3000-piece tape and reel, this RoHS compliant component is lead-free.
Onsemi BC81816MTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 0.93mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 800mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 310mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC81816MTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
