NPN Bipolar Junction Transistor in a compact SOT-723-3 package. Features a 65V collector-emitter breakdown voltage and a 100mA maximum collector current. Offers a minimum DC current gain (hFE) of 150 and a transition frequency of 100MHz. Operates across a wide temperature range from -55°C to 150°C. This RoHS compliant component is supplied on an 8000-piece tape and reel.
Onsemi BC846BM3T5G technical specifications.
| Package/Case | SOT-723-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 65V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 65V |
| Collector-emitter Voltage-Max | 600mV |
| Contact Plating | Tin, Matte |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| hFE Min | 150 |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Breakdown Voltage | 65V |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 265mW |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 65V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC846BM3T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
