
Dual NPN/PNP bipolar junction transistor in a SOT-563-6 package, featuring a 45V Collector-Emitter Voltage (VCEO) and 100mA maximum collector current. Offers a minimum hFE of 200 and a transition frequency of 100MHz. This RoHS compliant component operates from -55°C to 150°C with a maximum power dissipation of 357mW. Packaged on a 4000-piece tape and reel.
Onsemi BC847BPDXV6T1G technical specifications.
| Package/Case | SOT-563-6 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 600mV |
| Contact Plating | Tin, Matte |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 357mW |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC847BPDXV6T1G to view detailed technical specifications.
No datasheet is available for this part.
