
NPN Silicon Small Signal Transistor, designed for surface mount applications. Features a 45V collector-emitter breakdown voltage and a 100mA continuous collector current. Offers a minimum DC current gain (hFE) of 270 and a transition frequency of 100MHz. Packaged in a 3-pin SC-75 (SOT-416) case, suitable for tape and reel packaging. Operates within a temperature range of -55°C to 150°C.
Onsemi BC847CTT1 technical specifications.
| Package/Case | SOT-416 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 270 |
| Lead Free | Contains Lead |
| Max Collector Current | 15nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC847CTT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
