
PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a 6-pin SC-88 package with a 0.65mm pin pitch, measuring 2mm x 1.25mm x 0.9mm. Delivers a maximum collector-emitter voltage of 65V and a maximum DC collector current of 0.1A, with a power dissipation of 380mW. Offers a minimum DC current gain of 220 and a transition frequency of 100MHz. Operates across a temperature range of -55°C to 150°C.
Onsemi BC856B technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SC |
| Package/Case | SC-88 |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Dual |
| Number of Elements per Chip | 2 |
| Maximum Collector Base Voltage | 80V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 65V |
| Maximum DC Collector Current | 0.1A |
| Maximum Power Dissipation | 380mW |
| Minimum DC Current Gain | 220@2mA@5V |
| Maximum Transition Frequency | 100(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi BC856B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.