Onsemi BC856BDW1T3 technical specifications.
| Package/Case | SOT-363-6 |
| Collector Base Voltage (VCBO) | -80V |
| Collector Emitter Saturation Voltage | -650mV |
| Collector-emitter Voltage-Max | -65V |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 150 |
| Lead Free | Contains Lead |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 380mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| DC Rated Voltage | -65V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC856BDW1T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
