
The BC857BLT3G is a PNP transistor from Onsemi, packaged in a SOT-23-3 outline. It has a collector-emitter breakdown voltage of 45V and a maximum collector current of 100mA. The device is RoHS compliant and lead-free. It can operate over a temperature range of -55°C to 150°C and has a maximum power dissipation of 300mW.
Onsemi BC857BLT3G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 650mV |
| Current Rating | -100mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -45V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC857BLT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
