Onsemi BC858BDW1T1 technical specifications.
| Collector Base Voltage (VCBO) | 30V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC858BDW1T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.