
PNP Epitaxial Silicon Transistor for surface mount applications. Features a collector-emitter voltage of 30V, a maximum collector current of 100mA, and a transition frequency of 150MHz. Housed in a compact SOT-23 package with tin, matte contact plating. Operating temperature range from -65°C to 150°C, with a maximum power dissipation of 310mW. This lead-free, RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi BC858BMTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 650mV |
| Contact Plating | Tin, Matte |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| Height | 0.93mm |
| hFE Min | 110 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 100mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 310mW |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | -30V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC858BMTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
