Onsemi BCP53-16T3 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | -100V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | -80V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 25 |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5mW |
| Package Quantity | 4000 |
| Polarity | PNP |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BCP53-16T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
