
NPN Darlington bipolar junction transistor (BJT) for surface mount applications. Features a 30V collector-emitter breakdown voltage and a 1.2A maximum collector current. Offers a high minimum DC current gain (hFE) of 10000 and a transition frequency of 220MHz. Packaged in a compact SOT-23 case with tin, matte contact plating, suitable for tape and reel handling. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 350mW.
Onsemi BCV27 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Contact Plating | Tin, Matte |
| Current Rating | 1.2A |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 0.93mm |
| hFE Min | 10000 |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 220MHz |
| DC Rated Voltage | 30V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BCV27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
