
NPN bipolar junction transistor in SOT-23 package, designed for general-purpose amplification. Features a maximum collector current of 500mA and a collector-emitter breakdown voltage of 60V. Offers a minimum hFE of 200 and a transition frequency of 250MHz. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 350mW. Supplied on a 3000-piece tape and reel, this lead-free and RoHS compliant component is suitable for surface mounting.
Onsemi BCV72 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.93mm |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 60V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BCV72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.