NPN bipolar junction transistor in a SOT-23-3 package. Features a collector-emitter voltage (VCEO) of 32V, a maximum collector current of 100mA, and a collector-emitter saturation voltage of 250mV. Offers a minimum hFE of 420 and a maximum power dissipation of 300mW. Operates across a temperature range of -55°C to 150°C. Supplied on a 10000-piece tape and reel.
Onsemi BCW33LT3G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 32V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 32V |
| Collector-emitter Voltage-Max | 250mV |
| Contact Plating | Tin, Matte |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.01mm |
| hFE Min | 420 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Collector Current | 100mA |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 32V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BCW33LT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
