Onsemi BCW61AMTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -32V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Saturation Voltage | -550mV |
| Collector-emitter Voltage-Max | 550mV |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| DC Rated Voltage | -32V |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BCW61AMTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
