
NPN Bipolar Junction Transistor (BJT) in SOT-23 surface mount package. Features a collector-emitter breakdown voltage of 45V, maximum collector current of 1A, and a transition frequency of 100MHz. Offers a minimum DC current gain (hFE) of 160 and a maximum power dissipation of 350mW. Operates within a temperature range of -55°C to 150°C, with tin matte contact plating and lead-free compliance.
Onsemi BCW66G technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 170MHz |
| Height | 0.93mm |
| hFE Min | 160 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 1A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 45V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BCW66G to view detailed technical specifications.
No datasheet is available for this part.
