Onsemi BCW66GLT1 technical specifications.
| Package/Case | SOT-23-3 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | 800mA |
| Lead Free | Contains Lead |
| Max Collector Current | 20nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BCW66GLT1 to view detailed technical specifications.
No datasheet is available for this part.