
NPN Bipolar Junction Transistor (BJT) in SOT-23-3 package. Features a 45V Collector-Emitter Voltage (VCEO) and 75V Collector Base Voltage (VCBO). Offers a maximum collector current of 800mA and a power dissipation of 300mW. Operates with a minimum hFE of 50 and a transition frequency of 100MHz. Packaged on a 10000-piece tape and reel, this RoHS compliant component is lead-free and suitable for operation between -55°C and 150°C.
Onsemi BCW66GLT3G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 1.01mm |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 800mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BCW66GLT3G to view detailed technical specifications.
No datasheet is available for this part.
