
PNP Bipolar Junction Transistor in a SOT-23-3 package. Features a collector-emitter voltage (VCEO) of 45V and a maximum collector current of 800mA. Offers a gain bandwidth product (hFE) of 120 at 100MHz, with a transition frequency of 100MHz. Operates within a temperature range of -55°C to 150°C and has a power dissipation of 300mW. Packaged on a 3000-piece tape and reel.
Onsemi BCW68GLT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | -45V |
| Collector Emitter Saturation Voltage | -1.5V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 1.5V |
| Contact Plating | Tin, Matte |
| Current Rating | -800mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 1.01mm |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 800mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -45V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BCW68GLT1G to view detailed technical specifications.
No datasheet is available for this part.
