
PNP Bipolar Junction Transistor (BJT) in a SOT-23 surface mount package. Features a collector-emitter breakdown voltage of 45V, a maximum collector current of 100mA, and a transition frequency of 150MHz. Offers a minimum DC current gain (hFE) of 120. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 350mW. Supplied on tape and reel.
Onsemi BCW69 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Transition Frequency | 150MHz |
| DC Rated Voltage | -45V |
| Weight | 0.03g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BCW69 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
