PNP Bipolar Junction Transistor (BJT) in a SOT-23-3 package. Features a 45V collector-emitter voltage (VCEO) and a maximum collector current of 100mA. Offers a low collector-emitter saturation voltage of -300mV and a minimum hFE of 215. Operates across a temperature range of -55°C to 150°C with a power dissipation of 225mW. Supplied on a 3000-piece tape and reel.
Onsemi BCW70LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -300mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 300mV |
| Contact Plating | Tin, Matte |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.94mm |
| hFE Min | 215 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -45V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BCW70LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
