Onsemi BCX56-10R1 technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Collector Current | 1A |
| Max Power Dissipation | 1.56W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Transition Frequency | 130MHz |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BCX56-10R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
