
Onsemi BCX599_D74Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -30V |
| Collector Emitter Saturation Voltage | -30V |
| Collector-emitter Voltage-Max | -30V |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 110 |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BCX599_D74Z to view detailed technical specifications.
No datasheet is available for this part.
