
NPN bipolar junction transistor in SOT-23 package for surface mounting. Features a 45V collector-emitter breakdown voltage and a maximum collector current of 200mA. Offers a minimum DC current gain (hFE) of 120 and a transition frequency of 125MHz. Maximum power dissipation is 350mW, with an operating temperature range of -65°C to 150°C. Tin/matte contact plating and RoHS compliance.
Onsemi BCX70G technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 550mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 550mV |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 125MHz |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 125MHz |
| DC Rated Voltage | 45V |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BCX70G to view detailed technical specifications.
No datasheet is available for this part.
