
NPN bipolar junction transistor in SOT-23 package, featuring a 45V collector-emitter breakdown voltage and a 200mA maximum collector current. This surface-mount component offers a minimum DC current gain (hFE) of 380 and a transition frequency of 125MHz. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 350mW. The transistor is RoHS compliant with tin/matte contact plating.
Onsemi BCX70K technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 550mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 550mV |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 125MHz |
| Gain Bandwidth Product | 125MHz |
| Height | 0.93mm |
| hFE Min | 380 |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 200mA |
| Max Frequency | 125MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 125MHz |
| DC Rated Voltage | 45V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BCX70K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
