
PNP Bipolar Junction Transistor (BJT) in a SOT-23 surface mount package. Features a maximum collector-emitter voltage (VCEO) of 45V, a maximum collector current of 500mA, and a minimum hFE of 380. Operates within a temperature range of -55°C to 150°C with a power dissipation of 350mW. This RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi BCX71K technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 550mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 550mV |
| Contact Plating | Tin, Matte |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 0.93mm |
| hFE Min | 380 |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | -45V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BCX71K to view detailed technical specifications.
No datasheet is available for this part.