The BCX79_J35Z is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 45V and a maximum collector current of 500mA. It has a maximum power dissipation of 625mW and is packaged in a TO-226-3 case for through-hole mounting. The transistor operates over a temperature range of -55°C to 150°C and has a minimum current gain of 120. It is not radiation hardened.
Onsemi BCX79_J35Z technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 600mV |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 120 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BCX79_J35Z to view detailed technical specifications.
No datasheet is available for this part.