The BCX799 is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 45V and a maximum collector current of 500mA. It features a TO-226-3 package and is designed for through hole mounting. The transistor is lead-free and has a maximum power dissipation of 625mW. It is rated for operation over a temperature range of -40°C to 150°C.
Onsemi BCX799 technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | -500mA |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Series | BCX799 |
| DC Rated Voltage | -45V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BCX799 to view detailed technical specifications.
No datasheet is available for this part.
