
NPN Power Bipolar Junction Transistor featuring a 1.5A maximum collector current and 45V collector-emitter voltage. This through-hole component offers a 1.25W power dissipation and operates within a temperature range of -55°C to 150°C. The TO-126 package has tin, matte contact plating and a minimum hFE of 40. It is lead-free and RoHS compliant.
Onsemi BD13516S technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Current Rating | 1.5A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 1.25W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Weight | 0.761g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD13516S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
