
PNP Bipolar Junction Power Transistor, TO-225 package. Features a maximum collector current of 1.5A and a collector-emitter voltage of 45V. Offers a minimum DC current gain (hFE) of 25 and a low collector-emitter saturation voltage of 500mV. Operating temperature range spans from -55°C to 150°C with a power dissipation of 1.25W. RoHS compliant with tin, matte contact plating.
Onsemi BD136G technical specifications.
| Package/Case | TO-225-3 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Current Rating | -1.5A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.437inch |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Length | 0.307inch |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BD136 |
| DC Rated Voltage | -45V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD136G to view detailed technical specifications.
No datasheet is available for this part.
