
PNP Bipolar Junction Transistor (BJT) in a TO-126 package. Features a maximum collector current of 1.5A and a collector-emitter voltage (VCEO) of 60V. Offers a minimum DC current gain (hFE) of 40 and a maximum power dissipation of 1.25W. Operates across a wide temperature range from -55°C to 150°C. Lead-free and RoHS compliant for environmental considerations.
Onsemi BD13816S technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -1.5A |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -60V |
| Weight | 0.761g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD13816S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
