
NPN Power Bipolar Junction Transistor (BJT) with a maximum collector current of 1.5A and a collector-emitter breakdown voltage of 80V. Features a collector-emitter saturation voltage of 500mV, emitter-base voltage of 5V, and a maximum power dissipation of 1.25W. Housed in a TO-126 package with tin, matte plating and through-hole mounting. Operates across a temperature range of -55°C to 150°C.
Onsemi BD13916S technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Current Rating | 1.5A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 11mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 1.25W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 80V |
| Weight | 0.761g |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD13916S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
