
NPN power bipolar junction transistor featuring an 80V collector-emitter voltage and a 1.5A maximum collector current. This component offers a 500mV collector-emitter saturation voltage and a minimum hFE of 25. Encased in a TO-225 package, it operates within a temperature range of -55°C to 150°C with a power dissipation of 1.25W. The transistor is RoHS compliant and supplied in bulk packaging.
Onsemi BD139G technical specifications.
| Package/Case | TO-225-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Current Rating | 1.5A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 11.04mm |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Length | 7.74mm |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD139G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
