Onsemi BD180 technical specifications.
| Package/Case | TO-126-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 800mV |
| Collector-emitter Voltage-Max | 800mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 15 |
| Max Collector Current | 1mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 3MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BD180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.