Onsemi BD234STU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | -45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -600mV |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | -2A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | -45V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD234STU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
