Onsemi BD240C technical specifications.
| Collector Emitter Voltage (VCEO) | -100V |
| Polarity | PNP |
| Power Dissipation | 30W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BD240C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.