
PNP Epitaxial Silicon Transistor for through-hole mounting in a TO-220 package. Features a maximum collector current of 2A and a collector-emitter voltage of 115V. Offers a minimum DC current gain (hFE) of 15 and a transition frequency of 4MHz. Operates across a wide temperature range from -65°C to 150°C with a maximum power dissipation of 30W. This RoHS compliant component is supplied in a rail/tube package.
Onsemi BD240CTU technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | -100V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector Emitter Saturation Voltage | -700mV |
| Collector Emitter Voltage (VCEO) | 115V |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Tin, Matte |
| Current Rating | -2A |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 30W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 4MHz |
| DC Rated Voltage | -100V |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD240CTU to view detailed technical specifications.
No datasheet is available for this part.
