
PNP Bipolar Junction Transistor (BJT) in a TO-220-3 package, designed for through-hole mounting. Features a maximum collector current of 2A and a collector-emitter voltage (VCEO) of 45V. Offers a minimum DC current gain (hFE) of 15 and a maximum power dissipation of 30W. Operates across a wide temperature range from -65°C to 150°C. This component is RoHS compliant and lead-free.
Onsemi BD240TU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -700mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | -2A |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BD240 |
| DC Rated Voltage | -45V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD240TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
