Onsemi BD242CTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 10 |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD242CTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
