
NPN bipolar junction transistor (BJT) for power applications. Features a maximum collector current of 6A and a collector-emitter voltage (VCEO) of 80V. Offers a maximum power dissipation of 65W and a low collector-emitter saturation voltage of 1.5V. Packaged in a TO-220-3 through-hole mount with tin, matte plating. Operates across a wide temperature range from -65°C to 150°C.
Onsemi BD243BTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 1.5V |
| Contact Plating | Tin, Matte |
| Current Rating | 6A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 65W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 65W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD243BTU to view detailed technical specifications.
No datasheet is available for this part.
