
Onsemi BD436G technical specifications.
| Package/Case | TO-225-3 |
| Collector Base Voltage (VCBO) | 32V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 32V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 36W |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD436G to view detailed technical specifications.
No datasheet is available for this part.
