
PNP Bipolar Power Transistor, TO-126 package, featuring a maximum collector current of 4A and a power dissipation of 36W. Collector-emitter breakdown voltage is 32V, with a maximum collector current rating of 4A. Operating temperature range spans from -65°C to 150°C, with a transition frequency of 3MHz. This lead-free, RoHS compliant component is designed for through-hole mounting.
Onsemi BD436S technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | -32V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Voltage (VCEO) | 32V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Current Rating | -4A |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 36W |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | -32V |
| Weight | 0.761g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD436S to view detailed technical specifications.
No datasheet is available for this part.
