
The BD436TG is a PNP bipolar junction transistor with a collector base voltage of 32V and a collector current rating of 4A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The transistor is packaged in a TO-225-3 package and is compliant with RoHS regulations. It has a gain bandwidth product of 3MHz and a collector emitter saturation voltage of 500mV.
Onsemi BD436TG technical specifications.
| Package/Case | TO-225-3 |
| Collector Base Voltage (VCBO) | 32V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -4A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 36W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | -32V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD436TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
