
PNP Bipolar Power Transistor, TO-126 package, featuring a maximum collector current of 4A and a collector-emitter voltage of 80V. This through-hole mounted component offers a transition frequency of 3MHz and a minimum hFE of 15. With a power dissipation of 36W and operating temperature range from -65°C to 150°C, it is RoHS compliant and lead-free.
Onsemi BD442STU technical specifications.
| Package/Case | TO-126 |
| Collector Base Voltage (VCBO) | -80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | -800mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 800mV |
| Contact Plating | Tin, Matte |
| Current Rating | -4A |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 36W |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | -80V |
| Weight | 0.761g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BD442STU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
